There are no models available for this part yet.
Overview of LPP-100-15 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPP-100-15 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-3255-ND
|
DigiKey | AC/DC CONVERTER 15V 101W Min Qty: 24 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$31.8621 | Buy Now | |
DISTI #
LPP-100-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPP-100-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$28.9000 / $32.7000 | Buy Now | |
DISTI #
709-LPP100-15
|
Mouser Electronics | Switching Power Supplies 100.5W 15V 6.7A With PFC Function RoHS: Compliant | 13 |
|
$31.1600 / $34.7800 | Buy Now | |
DISTI #
75114672
|
RS | Power Supply, AC-DC, Switching, PFC, Single Output, 15V, 100.5W, LPP-100 Series | MEAN WELL LPP-100-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3200 / $35.1300 | RFQ | |
Future Electronics | LPP-100 Series 100 W Single Output 15 V AC/DC Power Supply with PFC Function RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$32.7000 / $34.3400 | Buy Now | ||
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@6.7A - 100.5W RoHS: Compliant |
13 In Stock |
|
$28.9000 / $32.7000 | Buy Now | ||
DISTI #
51746072
|
Verical | AC/DC Power Supply Single-OUT 15V 6.7A 100.5W 11-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1710 | Americas - 13 |
|
$37.5700 / $42.5100 | Buy Now | |
DISTI #
216670
|
Jameco Electronics | Power Supply Switching 100 Watt 15VDC@6.7A Open Frame Frame with PFC Min Qty: 1 Container: Each | 63 |
|
$29.8000 / $32.7000 | Buy Now | |
DISTI #
000000000003771106
|
Sager | Switching Power Supplies 100.5W 15V 6.7A With PFC Function Min Qty: 1 | 0 |
|
$28.9000 / $32.7000 | Buy Now | |
Master Electronics | AC/DC Power Supply - 1 Output - 15V@6.7A - 100.5W RoHS: Compliant |
13 In Stock |
|
$28.9000 / $32.7000 | Buy Now |
CAD Models for LPP-100-15 by Mean Well
Part Data Attributes for LPP-100-15 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
UL, TUV, EN, EAC
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
80%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
222 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
6.7 A
|
Output Voltage-Max
|
16.5 V
|
Output Voltage-Min
|
14.3 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
134 kHz
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
100.5 W
|
Trim/Adjustable Output
|
YES
|
Width
|
62 mm
|