Part Details for LPP-100-13.5 by Mean Well
Results Overview of LPP-100-13.5 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPP-100-13.5 Information
LPP-100-13.5 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LPP-100-13.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5317-ND
|
DigiKey | AC/DC CONVERTER 13.5V 101W Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$28.9000 / $32.7000 | Buy Now |
DISTI #
LPP-100-13.5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPP-100-13.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$28.9000 / $32.7000 | Buy Now |
DISTI #
709-LPP100-13.5
|
Mouser Electronics | Switching Power Supplies 101.25W 13.5V 7.5A Open Frame RoHS: Compliant | 3 |
|
$28.9000 / $32.7000 | Buy Now |
DISTI #
75114671
|
RS | Power Supply, AC-DC, Switching, PFC, Single Out, 13.5V, 101.25W, LPP-100 Series Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$73.0500 / $78.5500 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 13.5V@7.5A - 101.25W RoHS: Compliant | 8 Factory Stock |
|
$28.9000 / $32.7000 | Buy Now |
DISTI #
000000000003771105
|
Sager | Switching Power Supplies 101.25W 13.5V 7.5A Open Frame Min Qty: 1 | 0 |
|
$28.9000 / $32.7000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 13.5V@7.5A - 101.25W RoHS: Compliant | 8 Factory Stock |
|
$28.9000 / $32.7000 | Buy Now |
Part Details for LPP-100-13.5
LPP-100-13.5 CAD Models
LPP-100-13.5 Part Data Attributes
|
LPP-100-13.5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPP-100-13.5
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 222 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 14.9 V | |
Output Voltage-Min | 12.8 V | |
Output Voltage-Nom | 13.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 134 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 101.25 W | |
Trim/Adjustable Output | YES | |
Width | 62 mm |
Alternate Parts for LPP-100-13.5
This table gives cross-reference parts and alternative options found for LPP-100-13.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPP-100-13.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSP-100-13.5 | Mean Well | $37.2789 | AC-DC Power Factor Correction Module, | LPP-100-13.5 vs RSP-100-13.5 |
GC120A12-AD1 | Mean Well | $31.9926 | AC-DC Power Factor Correction Module, 1 Output, 102W, Hybrid, PACKAGE | LPP-100-13.5 vs GC120A12-AD1 |
LPP-100-13.5 Frequently Asked Questions (FAQ)
-
The maximum ambient temperature for the LPP-100-13.5 is 50°C, but it can be derated to 30°C for full load operation.
-
No, the LPP-100-13.5 requires natural convection cooling and should not be used in a sealed enclosure. Ensure adequate airflow around the power supply to prevent overheating.
-
The hold-up time for the LPP-100-13.5 is approximately 16ms at 100% load and 230VAC input.
-
Yes, the LPP-100-13.5 can be used in a redundant configuration, but it requires an external ORing diode or a redundancy module to ensure proper operation.
-
The MTBF for the LPP-100-13.5 is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.