Part Details for LPO6610-334MLC by Coilcraft Inc
Results Overview of LPO6610-334MLC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPO6610-334MLC Information
LPO6610-334MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT |
Price & Stock for LPO6610-334MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPO6610-334MLC
|
Mouser Electronics | Power Inductors - SMD 330uH Unshld 20% 0.13A 15 Ohms | 0 |
|
$1.2800 | Order Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 330UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2622 | 237 |
|
$0.6405 / $1.3725 | Buy Now |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.6100 / $1.4600 | Buy Now |
Part Details for LPO6610-334MLC
LPO6610-334MLC CAD Models
LPO6610-334MLC Part Data Attributes
|
LPO6610-334MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPO6610-334MLC
Coilcraft Inc
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2622 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 15 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.13 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPO6610-334MLC
This table gives cross-reference parts and alternative options found for LPO6610-334MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPO6610-334MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPO6610-334MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | LPO6610-334MLC vs LPO6610-334MTB |
LPO6610-334MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, CHIP, 2219 | LPO6610-334MLC vs LPO6610-334MSB |
LPO6610-334MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | LPO6610-334MLC vs LPO6610-334MTC |