Part Details for LPO4815-123KLC by Coilcraft Inc
Results Overview of LPO4815-123KLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPO4815-123KLC Information
LPO4815-123KLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPO4815-123KLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPO4815-123KLC
|
Mouser Electronics | Power Inductors - SMD 12uH Unshld 10% 0.8A 310 mOhms | 0 |
|
$1.1800 | Order Now |
|
Coilcraft Direct | Power inductor, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 795 |
|
$0.5700 / $1.3800 | Buy Now |
Part Details for LPO4815-123KLC
LPO4815-123KLC CAD Models
LPO4815-123KLC Part Data Attributes
|
LPO4815-123KLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPO4815-123KLC
Coilcraft Inc
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1918 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for LPO4815-123KLC
This table gives cross-reference parts and alternative options found for LPO4815-123KLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPO4815-123KLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPO4815-123KTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | LPO4815-123KLC vs LPO4815-123KTD |
LPO4815-123KLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | LPO4815-123KLC vs LPO4815-123KLD |
LPO4815-123KLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | LPO4815-123KLC vs LPO4815-123KLB |
LPO4815-123KSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, | LPO4815-123KLC vs LPO4815-123KSC |
LPO4815-123KSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, | LPO4815-123KLC vs LPO4815-123KSB |
LPO4815-123KTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | LPO4815-123KLC vs LPO4815-123KTC |
LPO4815-123KSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, | LPO4815-123KLC vs LPO4815-123KSD |