Part Details for LPO2506I-103LD by Coilcraft Inc
Overview of LPO2506I-103LD by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LPO2506I-103LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPO2506I-103LD
|
Mouser Electronics | Power Inductors - SMD 10uH Unshld 20% 1.5A 240mOhms | 0 |
|
$1.5500 | Order Now |
|
Quest Components | 1 ELEMENT, 10UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1000 |
|
$0.6900 / $1.5000 | Buy Now |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 800 |
|
$0.8000 / $1.6500 | Buy Now |
Part Details for LPO2506I-103LD
LPO2506I-103LD CAD Models
LPO2506I-103LD Part Data Attributes:
|
LPO2506I-103LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPO2506I-103LD
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP, 3631, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3631 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 9.14 mm | |
Package Style | SMT | |
Package Width | 7.87 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |