Part Details for LPN-RK-5SP by Eaton Corporation
Overview of LPN-RK-5SP by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPN-RK-5SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPN-RK-5SP
|
Avnet Americas | Fuse Class RK1 5A 250V Slow Blow 2-Pin Clip Holder - Bulk (Alt: LPN-RK-5SP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$30.8220 / $33.1570 | Buy Now |
DISTI #
504-LPN-RK-5SP
|
Mouser Electronics | Industrial & Electrical Fuses 250V 5A Dual Element Time Delay RoHS: Not Compliant | 10 |
|
$36.8000 / $46.7800 | Buy Now |
DISTI #
67548302
|
Verical | Fuse Class RK1 Slow Blow Acting 5A 250V Holder Clip Melf 14.22 X 50.8mm CE/CSA/UL RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 4 |
|
$40.4560 / $50.1410 | Buy Now |
Part Details for LPN-RK-5SP
LPN-RK-5SP CAD Models
LPN-RK-5SP Part Data Attributes
|
LPN-RK-5SP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LPN-RK-5SP
Eaton Corporation
Electric Fuse, Time Delay Blow, 5A, 250VAC, 125VDC, 300000A (IR), RK1, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.22 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LPN-RK-5SP
This table gives cross-reference parts and alternative options found for LPN-RK-5SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPN-RK-5SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPN-RK-5SPNP | Electric Fuse, Time Delay Blow, 5A, 250VAC, 125VDC, 300000A (IR), Inline/holder, | Eaton Corporation | LPN-RK-5SP vs LPN-RK-5SPNP |
LPN-RK-5SP | TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 125VDC, 300000A (IR), INLINE/HOLDER | Eaton Bussmann | LPN-RK-5SP vs LPN-RK-5SP |
LPN-RK-5SPNP | Electric Fuse, Time Delay Blow, 5A, 250VAC, 125VDC, 300000A (IR), Inline/holder | Cooper Industries | LPN-RK-5SP vs LPN-RK-5SPNP |