Part Details for LPN-RK-25SP by Eaton Corporation
Overview of LPN-RK-25SP by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6525SP/NOPB | Texas Instruments | Four-channel laser diode driver with dual output 28-UQFN -40 to 85 |
Price & Stock for LPN-RK-25SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPN-RK-25SP
|
Avnet Americas | Fuse Class RK1 25A 250V Slow Blow 2-Pin Clip Holder - Bulk (Alt: LPN-RK-25SP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$19.2000 / $21.3000 | Buy Now |
DISTI #
504-LPN-RK-25SP
|
Mouser Electronics | Industrial & Electrical Fuses 250V 25A Dual Element Time Delay RoHS: Not Compliant | 0 |
|
$24.0400 / $30.0500 | Order Now |
Part Details for LPN-RK-25SP
LPN-RK-25SP CAD Models
LPN-RK-25SP Part Data Attributes
|
LPN-RK-25SP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LPN-RK-25SP
Eaton Corporation
Electric Fuse, Time Delay Blow, 25A, 250VAC, 125VDC, 300000A (IR), RK1, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.22 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |