Part Details for LPN-RK-150SP by Cooper Industries
Overview of LPN-RK-150SP by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A66150SP | Renesas Electronics Corporation | I/O Expander, SOP, / |
Part Details for LPN-RK-150SP
LPN-RK-150SP CAD Models
LPN-RK-150SP Part Data Attributes
|
LPN-RK-150SP
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
LPN-RK-150SP
Cooper Industries
Electric Fuse, Time Delay Blow, 150A, 250VAC, 250VDC, 300000A (IR), Inline/holder
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 181 mm | |
Body Length or Diameter | 42.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for LPN-RK-150SP
This table gives cross-reference parts and alternative options found for LPN-RK-150SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPN-RK-150SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPN-RK-150SPI | Electric Fuse, Time Delay Blow, 150A, 250VAC, 250VDC, 300000A (IR), Inline/holder | Cooper Industries | LPN-RK-150SP vs LPN-RK-150SPI |
LPN-RK-150SP-TP | Electric Fuse, Time Delay Blow, 150A, 250VAC, 250VDC, 300000A (IR), Inline/holder, | Eaton Corporation | LPN-RK-150SP vs LPN-RK-150SP-TP |
LPN-RK-150SP | TIME DELAY BLOW ELECTRIC FUSE, 150A, 250VAC, 250VDC, 300000A (IR), INLINE/HOLDER | Eaton Bussmann | LPN-RK-150SP vs LPN-RK-150SP |