Part Details for LPN-RK-15/100SP by Eaton Bussmann
Overview of LPN-RK-15/100SP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPN-RK-15/100SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4621
|
Newark | Low Peak Dual Element |Eaton Bussmann LPN-RK-15/100SP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6300 / $60.0400 | Buy Now |
DISTI #
LPN-RK-15/100SP-ND
|
DigiKey | LOW PEAK DUAL ELEMENT Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.8880 | Buy Now |
DISTI #
71461067
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 250VAC/DC 150 mA | Bussmann by Eaton LPN-RK-15/100SP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$51.8500 / $54.5800 | RFQ |
DISTI #
000000000000559797
|
Sager | Industrial & Electrical Fuses 250V .15A Dual Element Time Delay Min Qty: 10 | 0 |
|
$39.2900 / $43.6500 | Buy Now |
Part Details for LPN-RK-15/100SP
LPN-RK-15/100SP CAD Models
LPN-RK-15/100SP Part Data Attributes
|
LPN-RK-15/100SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LPN-RK-15/100SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 0.15A, 250VAC, 125VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 0.15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |