Part Details for LPM1310KTC100 by SEI Stackpole Electronics Inc
Overview of LPM1310KTC100 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPM1310KTC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LPM1310KTC100-ND
|
DigiKey | 322515, Choke, Standard, 100 Ind Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1545 | Buy Now |
DISTI #
LPM1310KTC100
|
Avnet Americas | Inductor Chip Power Miniature Wirewound 10uH 10% 1MHz Ferrite 0.7A T/R (Alt: LPM1310KTC100) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1180 / $0.3790 | Buy Now |
|
NAC | 322515, Choke, Standard, 100 Inductance (uH), 10% - Miniature Power Inductor (Shielded and Non-Shielded) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2250 / $0.3000 | Buy Now |