Part Details for LPM126-OUTA1-36 by Bel Power Solutions
Results Overview of LPM126-OUTA1-36 by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPM126-OUTA1-36 Information
LPM126-OUTA1-36 by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LPM126-OUTA1-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 36V 7.4A 265W RoHS: Compliant |
20 Partner Stock |
|
$153.6400 / $234.5600 | Buy Now |
DISTI #
36328359
|
Verical | AC/DC Power Supply Single-OUT 36V 7.4A 265W 10-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$89.6400 / $94.9100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$46.1520 / $48.0000 | Buy Now |
|
Quest Components | 12 |
|
$50.0000 / $52.0000 | Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 36V 7.4A 265W RoHS: Compliant |
20 Partner Stock |
|
$153.6400 / $234.5600 | Buy Now |
Part Details for LPM126-OUTA1-36
LPM126-OUTA1-36 CAD Models
LPM126-OUTA1-36 Part Data Attributes
|
LPM126-OUTA1-36
Bel Power Solutions
Buy Now
|
Compare Parts:
LPM126-OUTA1-36
Bel Power Solutions
Select a part to compare: |
Samacsys Manufacturer | Bel Power Solutions |