Part Details for LPM109-OUTA1-10 by Bel Power Solutions
Overview of LPM109-OUTA1-10 by Bel Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPM109-OUTA1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8619
|
Newark | New 90 W Single Output Module K (1.5 To 15 Vdc) |Bel Power Solutions LPM109-OUTA1-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.6700 / $160.6500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 6A 90W RoHS: Compliant |
48 Partner Stock |
|
$71.8400 / $158.3900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 15V 6A 90W RoHS: Compliant |
48 Partner Stock |
|
$71.8400 / $158.3900 | Buy Now |
Part Details for LPM109-OUTA1-10
LPM109-OUTA1-10 CAD Models
LPM109-OUTA1-10 Part Data Attributes:
|
LPM109-OUTA1-10
Bel Power Solutions
Buy Now
|
Compare Parts:
LPM109-OUTA1-10
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |