Part Details for LPM-5123D320 by ROHM Semiconductor
Overview of LPM-5123D320 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LPM-5123D320
LPM-5123D320 CAD Models
LPM-5123D320 Part Data Attributes
|
LPM-5123D320
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LPM-5123D320
ROHM Semiconductor
16 X 32 Dot Matrix LED Display, Orange, 96mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Display Height | 96 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | 16 X 32 DOT MATRIX LED DISPLAY |