There are no models available for this part yet.
Overview of LPM-04B-I-16R by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LPM-04B-I-16R by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-LPM-04B-I-16R-ND
|
DigiKey | MINI FUSEHOLDER, 15A-16AWG LED Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
613 In Stock |
|
$3.6290 / $7.9900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $5.5000 | Buy Now | ||
DISTI #
LPM-04B-I-16R
|
TME | Fuse holder, 11mm, 15A, Leads: cables, 24V Min Qty: 100 | 0 |
|
$6.5500 / $7.3400 | RFQ | |
PUI | RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | 613 |
|
RFQ |