Part Details for LPM-01B-14OR (ALTERNATE: LPM-01B-14OR) by OptiFuse
Overview of LPM-01B-14OR (ALTERNATE: LPM-01B-14OR) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPM-01B-14OR (ALTERNATE: LPM-01B-14OR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255582
|
RS | In-Line Fuse Holder for Mini Blade Fuse, 14 AWG, 20A | OptiFuse LPM-01B-14OR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.3600 | RFQ |