Part Details for LPJ4011FBNL by Link-PP Int'L Technology Co Ltd
Overview of LPJ4011FBNL by Link-PP Int'L Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPJ4011FBNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Telecom and Datacom Connector, 8Contact(s),Female,Right Angle, Solder Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for LPJ4011FBNL
LPJ4011FBNL CAD Models
LPJ4011FBNL Part Data Attributes:
|
LPJ4011FBNL
Link-PP Int'L Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LPJ4011FBNL
Link-PP Int'L Technology Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINK-PP INT'L TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |