There are no models available for this part yet.
Overview of LPJ-225SP by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-225SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag. |
Price & Stock for LPJ-225SP by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B4579
|
Newark | Fuse, Time Delay, 300A, 600Vac/300Vdc, Product Range:Low-Peak Lpj Series, Fuse Current:225A, Voltage Rating Vac:600V, Voltage Rating Vdc:300V, Fuse Size Metric:50.8Mm X 85.85Mm, Fuse Size Imperial:2" X 3.38" Rohs Compliant: Yes |Eaton Bussmann LPJ-225SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$775.3100 / $830.7500 | Buy Now | |
DISTI #
2041-1099-ND
|
DigiKey | FUSE CRTRDGE 225A 600VAC/300VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$774.4900 / $983.5400 | Buy Now | |
DISTI #
71274943
|
RS | Fuse Slow Blow Cartridge Class J 225A 600V Bolt Mount | Bussmann by Eaton LPJ-225SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$992.2000 / $1,022.8800 | Buy Now | |
DISTI #
000000000000559758
|
Sager | Industrial & Electrical Fuses 600V 225A Dual Element Time Delay Min Qty: 1 | 0 |
|
$672.3000 / $693.9900 | Buy Now |
CAD Models for LPJ-225SP by Eaton Bussmann
Part Data Attributes for LPJ-225SP by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
82.8 mm
|
Body Length or Diameter
|
53.59 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
300000 A
|
Rated Current
|
225 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for LPJ-225SP
This table gives cross-reference parts and alternative options found for LPJ-225SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPJ-225SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPJ-225SP | Electric Fuse, Time Delay Blow, 225A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder, | Eaton Corporation | LPJ-225SP vs LPJ-225SP |
Related Parts for LPJ-225SP
-
LPJ-80SPElectric Fuses
-
LXES03AAA1-154Transient Suppressors
-
62122-1Terminals and Terminal Blocks
-
3473-6610Headers and Edge Type Connectors
-
LT-1511-151-012Toggle Switches
-
IRFB4710PBFPower Field-Effect Transistors
-
2-1393236-5Power/Signal Relays
-
P9-311228WPushbutton Switches
-
HD6417706F133VMicrocontrollers