Part Details for LPJ-100SPI by Eaton Bussmann
Overview of LPJ-100SPI by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPJ-100SPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5432
|
Newark | Indicating Lpj-100Sp |Eaton Bussmann LPJ-100SPI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.6400 / $335.8300 | Buy Now |
DISTI #
LPJ-100SPI-ND
|
DigiKey | FUSE CRTRDGE 100A 600VAC/300VDC Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$296.3700 | Buy Now |
DISTI #
71460806
|
RS | Fuse Class J Slow Blow Cartridge Blade Holder Mount Knife Term 600VAC 100A | Bussmann by Eaton LPJ-100SPI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$272.0700 / $302.3000 | Buy Now |
DISTI #
000000000001604966
|
Sager | Industrial & Electrical Fuses 600V 100A Dual Element Time Delay Min Qty: 1 | 0 |
|
$203.7800 / $226.4200 | Buy Now |