-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIME DELAY BLOW ELECTRIC FUSE, 100A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4565
|
Newark | Fuse, 100A, 600V, Time Delay, Product Range:Lpj Series, Fuse Current:100A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:28.7Mm X 117.6Mm, Fuse Size Imperial:1-1/8" X 4-5/8", Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann LPJ-100SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.6300 / $239.0200 | Buy Now |
DISTI #
283-3469-ND
|
DigiKey | FUSE CRTRDGE 100A 600VAC/300VDC Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1 In Stock |
|
$165.9894 / $229.8300 | Buy Now |
DISTI #
70150172
|
RS | Fuse, Cylinder, Time Lag, 100A, Class J, 1.13x4.63", Cartridge, 600/300VAC/VDC | Bussmann by Eaton LPJ-100SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 57 |
|
$187.5400 / $234.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$74.4000 | Buy Now |
|
Quest Components | 1 |
|
$80.6000 | Buy Now | |
DISTI #
000000000000559742
|
Sager | Industrial & Electrical Fuses 600V 100A Dual Element Time Delay Min Qty: 1 | 0 |
|
$161.1900 / $179.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$150.0000 / $230.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPJ-100SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LPJ-100SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 100A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 66.8 mm | |
Body Length or Diameter | 28.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |