Part Details for LPI5406R253720 by APEM Inc
Overview of LPI5406R253720 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Part Details for LPI5406R253720
LPI5406R253720 CAD Models
LPI5406R253720 Part Data Attributes
|
LPI5406R253720
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
LPI5406R253720
APEM Inc
Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Length | 0.209 inch | |
Actuator Travel | 2.0066 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 48.006 mm | |
Body Height | 21.0058 mm | |
Body Length or Diameter | 48.006 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VRMS V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Termination Type | SCREW |
Alternate Parts for LPI5406R253720
This table gives cross-reference parts and alternative options found for LPI5406R253720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPI5406R253720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPI5406R264720 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5406R253720 vs LPI5406R264720 |
LPI5406R273720 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5406R253720 vs LPI5406R273720 |
LPI5406R253717 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5406R253720 vs LPI5406R253717 |
LPI5406R255719 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5406R253720 vs LPI5406R255719 |
LPI5406R2K63722 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5406R253720 vs LPI5406R2K63722 |
LPI5406R244720 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5406R253720 vs LPI5406R244720 |
LPI5406R2K65717 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5406R253720 vs LPI5406R2K65717 |
LPI5406R2K13723 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5406R253720 vs LPI5406R2K13723 |
LPI5406R2K25721 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5406R253720 vs LPI5406R2K25721 |
LPI5406R2K15721 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5406R253720 vs LPI5406R2K15721 |