There are no models available for this part yet.
Overview of LPI5124W265718 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Healthcare
CAD Models for LPI5124W265718 by APEM Inc
Part Data Attributes for LPI5124W265718 by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
WHITE
|
Actuator Length
|
0.209 inch
|
Actuator Travel
|
2.0066 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
LED COLOUR- WHITE
|
Body Breadth
|
48.006 mm
|
Body Height
|
21.0058 mm
|
Body Length or Diameter
|
48.006 mm
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@12VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
500VRMS V
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Illumination
|
LED
|
Insulation Resistance
|
10000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Termination Type
|
SCREW
|
Alternate Parts for LPI5124W265718
This table gives cross-reference parts and alternative options found for LPI5124W265718. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPI5124W265718, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPI5124W271703 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124W265718 vs LPI5124W271703 |
LPI5124W263715 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124W265718 vs LPI5124W263715 |
LPI5124W274715 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124W265718 vs LPI5124W274715 |
LPI5124W292702 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124W265718 vs LPI5124W292702 |
LPI5124W271716 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124W265718 vs LPI5124W271716 |
LPI5124W264709 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124W265718 vs LPI5124W264709 |
LPI5124W274713 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124W265718 vs LPI5124W274713 |
LPI5124W292720 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124W265718 vs LPI5124W292720 |
LPI5124W294706 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124W265718 vs LPI5124W294706 |
LPI5124W2K15700 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124W265718 vs LPI5124W2K15700 |