Part Details for LPI5124B141707 by APEM Inc
Overview of LPI5124B141707 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Part Details for LPI5124B141707
LPI5124B141707 CAD Models
LPI5124B141707 Part Data Attributes
|
LPI5124B141707
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
LPI5124B141707
APEM Inc
Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Length | 0.256 inch | |
Actuator Travel | 2.0066 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LED COLOUR- BLUE | |
Body Height | 19.812 mm | |
Body Length or Diameter | 39.878 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VRMS V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Termination Type | SCREW |
Alternate Parts for LPI5124B141707
This table gives cross-reference parts and alternative options found for LPI5124B141707. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPI5124B141707, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPI5124B161700 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124B141707 vs LPI5124B161700 |
LPI5124B132715 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124B141707 vs LPI5124B132715 |
LPI5124B144702 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124B141707 vs LPI5124B144702 |
LPI5124B144715 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124B141707 vs LPI5124B144715 |
LPI5124B162700 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124B141707 vs LPI5124B162700 |
LPI5124B133715 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124B141707 vs LPI5124B133715 |
LPI5124B151722 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124B141707 vs LPI5124B151722 |
LPI5124B134715 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124B141707 vs LPI5124B134715 |
LPI5124B152722 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124B141707 vs LPI5124B152722 |
LPI5124B145715 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5124B141707 vs LPI5124B145715 |