Part Details for LPI5106R252717 by APEM Inc
Overview of LPI5106R252717 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Part Details for LPI5106R252717
LPI5106R252717 CAD Models
LPI5106R252717 Part Data Attributes
|
LPI5106R252717
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
LPI5106R252717
APEM Inc
Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Length | 0.209 inch | |
Actuator Travel | 2.0066 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LED COLOUR- RED | |
Body Breadth | 48.006 mm | |
Body Height | 21.0058 mm | |
Body Length or Diameter | 48.006 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VRMS V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Termination Type | SCREW |
Alternate Parts for LPI5106R252717
This table gives cross-reference parts and alternative options found for LPI5106R252717. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPI5106R252717, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPI5106R241711 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5106R252717 vs LPI5106R241711 |
LPI5106R254723 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5106R252717 vs LPI5106R254723 |
LPI5106R265723 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5106R252717 vs LPI5106R265723 |
LPI5106R272709 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5106R252717 vs LPI5106R272709 |
LPI5106R243721 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5106R252717 vs LPI5106R243721 |
LPI5106R263703 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5106R252717 vs LPI5106R263703 |
LPI5106R273709 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5106R252717 vs LPI5106R273709 |
LPI5106R244705 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5106R252717 vs LPI5106R244705 |
LPI5106R2617 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5106R252717 vs LPI5106R2617 |
LPI5106R241716 | Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount | APEM Inc | LPI5106R252717 vs LPI5106R241716 |