Part Details for LPI3424A2K247XX by APEM Inc
Overview of LPI3424A2K247XX by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPI3424A2K247XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC5059
|
Newark | Pushbutton Switch Lpi Rohs Compliant: Yes |Apem LPI3424A2K247XX Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1000 / $47.3900 | Buy Now |
DISTI #
642-LPI3424A2K247XX
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH LPI | 0 |
|
$30.3300 / $41.7700 | Order Now |
DISTI #
75000048
|
RS | PUSHBUTTON SWITCH LPI | APEM Components LPI3424A2K247XX Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7200 | RFQ |
DISTI #
MORLPI3424A2K247XX
|
Heilind Electronics | Americas - 184 in Stock82 On Order |
|
$34.3889 / $45.7885 | Buy Now | |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - 0.05A 24VDC - White Actuator Without Symbol - Ring Illumination - 24V Amber LED - Black Bezel - Rear Mounting. RoHS: Compliant | 0 |
|
$25.0700 / $41.9100 | Buy Now |
DISTI #
MORLPI3424A2K247XX
|
Interstate Connecting Components | 6127 On Order |
|
$34.3889 / $45.7885 | Buy Now | |
|
Master Electronics | Tactile Switch - SPST-NO - 0.05A 24VDC - White Actuator Without Symbol - Ring Illumination - 24V Amber LED - Black Bezel - Rear Mounting. RoHS: Compliant | 0 |
|
$25.0700 / $41.9100 | Buy Now |