Part Details for LPI3412R174723 by APEM Inc
Overview of LPI3412R174723 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Part Details for LPI3412R174723
LPI3412R174723 CAD Models
LPI3412R174723 Part Data Attributes
|
LPI3412R174723
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
LPI3412R174723
APEM Inc
Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Length | 0.256 inch | |
Actuator Travel | 2.0066 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LED COLOUR- RED | |
Body Height | 18.8976 mm | |
Body Length or Diameter | 39.878 mm | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
End Contact Material | SILVER | |
Illumination | LED | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Termination Type | SCREW |
Alternate Parts for LPI3412R174723
This table gives cross-reference parts and alternative options found for LPI3412R174723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPI3412R174723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPI3412R193718 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3412R174723 vs LPI3412R193718 |
LPI3412R193716 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3412R174723 vs LPI3412R193716 |
LPI3412R1K13714 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3412R174723 vs LPI3412R1K13714 |
LPI3412R1K95721 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3412R174723 vs LPI3412R1K95721 |
LPI3412R1N3718 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3412R174723 vs LPI3412R1N3718 |
LPI3412R1K94719 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3412R174723 vs LPI3412R1K94719 |
LPI3412R1K94722 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3412R174723 vs LPI3412R1K94722 |
LPI3412R1K94718 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3412R174723 vs LPI3412R1K94718 |
LPI3412R174719 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3412R174723 vs LPI3412R174719 |
LPI3412W135719 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3412R174723 vs LPI3412W135719 |