Part Details for LPI3406B1K24721 by APEM Inc
Overview of LPI3406B1K24721 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Part Details for LPI3406B1K24721
LPI3406B1K24721 CAD Models
LPI3406B1K24721 Part Data Attributes
|
LPI3406B1K24721
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
LPI3406B1K24721
APEM Inc
Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Length | 0.256 inch | |
Actuator Travel | 2.0066 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 18.8976 mm | |
Body Length or Diameter | 43.9928 mm | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
End Contact Material | SILVER | |
Illumination | LED | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Termination Type | SCREW |
Alternate Parts for LPI3406B1K24721
This table gives cross-reference parts and alternative options found for LPI3406B1K24721. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPI3406B1K24721, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPI3406B194717 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3406B1K24721 vs LPI3406B194717 |
LPI3406B1K14716 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3406B1K24721 vs LPI3406B1K14716 |
LPI3406B153715 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3406B1K24721 vs LPI3406B153715 |
LPI3406A1KN3723 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3406B1K24721 vs LPI3406A1KN3723 |
LPI3406B1K34723 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3406B1K24721 vs LPI3406B1K34723 |
LPI3406B133714 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3406B1K24721 vs LPI3406B133714 |
LPI3406B174717 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3406B1K24721 vs LPI3406B174717 |
LPI3406B1K33714 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3406B1K24721 vs LPI3406B1K33714 |
LPI3406B135720 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3406B1K24721 vs LPI3406B135720 |
LPI3406B1K25720 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3406B1K24721 vs LPI3406B1K25720 |