-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 42 Contact(s), Male, Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LPHS-10-32-L-VP1-ND
|
DigiKey | .050" EXTREME LPHPOWER 30 AMP SI Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.1300 | Buy Now |
DISTI #
LPHS-10-32-L-VP1
|
Avnet Americas | Conn Power RCP 10Power/32Signal POS 12mm/1.27mm Press Fit ST Through Hole 72 Terminal 1 Port Tube - Trays (Alt: LPHS-10-32-L-VP1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.9900 / $13.1300 | Buy Now |
DISTI #
200-LPHS1032LVP1
|
Mouser Electronics | Power to the Board .050" EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 28 |
|
$4.5400 / $13.1300 | Buy Now |
|
Onlinecomponents.com | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$6.9300 / $15.3100 | Buy Now |
DISTI #
000000000005475146
|
Sager | Power to the Board .050 EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$8.1000 / $13.1300 | Buy Now |
|
Master Electronics | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$6.9300 / $15.3100 | Buy Now |
DISTI #
5cd8fe7fcd7c1c4c38525985
|
Samtec | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$4.5370 / $13.1270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPHS-10-32-L-VP1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPHS-10-32-L-VP1
Samtec Inc
Rectangular Power Connector, 42 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Depth | 0.709 inch | |
Body Length | 3.309 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S32P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.099 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 42 |