Part Details for LPHS-10-32-L-RT1 by Samtec Inc
Overview of LPHS-10-32-L-RT1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for LPHS-10-32-L-RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LPHS-10-32-L-RT1-ND
|
DigiKey | .050" EXTREME LPHPOWER 30 AMP SI Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.0700 | Buy Now |
DISTI #
LPHS-10-32-L-RT1
|
Avnet Americas | Connector Power Receptacle (10Power/32Signal) Position 12mm/1.27mm Solder Right Angle Through Hole 82 Terminal 1 Port - Trays (Alt: LPHS-10-32-L-RT1) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$11.6900 / $17.0700 | Buy Now |
DISTI #
200-LPHS-10-32-L-RT1
|
Mouser Electronics | Power to the Board .050" EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$5.9000 / $17.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4500 / $17.7000 | Buy Now |
DISTI #
000000000006165592
|
Sager | Power to the Board .050 EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$10.5300 / $17.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.4500 / $17.7000 | Buy Now |
DISTI #
5cd8fe75cd7c1c4c38524ca9
|
Samtec | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tray | 0 |
|
$5.9000 / $17.0700 | Buy Now |
Part Details for LPHS-10-32-L-RT1
LPHS-10-32-L-RT1 CAD Models
LPHS-10-32-L-RT1 Part Data Attributes
|
LPHS-10-32-L-RT1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPHS-10-32-L-RT1
Samtec Inc
Rectangular Power Connector, 42 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.295 inch | |
Body Depth | 0.843 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S32P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.114 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 |