Part Details for LPHS-10-00-L-VP1 by Samtec Inc
Overview of LPHS-10-00-L-VP1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for LPHS-10-00-L-VP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPHS-10-00-L-VP1
|
Avnet Americas | Conn Power RCP 10Power POS 12mm Press Fit ST Through Hole 40 Terminal 1 Port Tube - Trays (Alt: LPHS-10-00-L-VP1) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.4000 / $6.7800 | Buy Now |
DISTI #
200-LPHS-10-00-L-VP1
|
Mouser Electronics | Power to the Board .050" EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip | 0 |
|
$2.2200 / $6.7800 | Order Now |
|
Onlinecomponents.com | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$2.3400 / $6.8700 | Buy Now |
DISTI #
000000000005475132
|
Sager | Power to the Board .050 EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$3.9700 / $6.7800 | Buy Now |
|
Master Electronics | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$2.3400 / $6.8700 | Buy Now |
DISTI #
5cd8fe4acd7c1c4c38521d00
|
Samtec | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$2.2200 / $6.7800 | Buy Now |
Part Details for LPHS-10-00-L-VP1
LPHS-10-00-L-VP1 CAD Models
LPHS-10-00-L-VP1 Part Data Attributes
|
LPHS-10-00-L-VP1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPHS-10-00-L-VP1
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):30A | |
Body Breadth | 0.328 inch | |
Body Depth | 0.709 inch | |
Body Length | 2.371 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |