Part Details for LPHS-08-24-L-VP1-GP by Samtec Inc
Overview of LPHS-08-24-L-VP1-GP by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for LPHS-08-24-L-VP1-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1060
|
Newark | .050" Extreme Lphpower 30 Amp Signal/Power Combo Socket Strip |Samtec LPHS-08-24-L-VP1-GP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 / $14.2100 | Buy Now |
DISTI #
3937-LPHS-08-24-L-VP1-GP-ND
|
DigiKey | .050" EXTREME LPHPOWER 30 AMP SI Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$14.2182 / $21.9100 | Buy Now |
DISTI #
612-LPHS-08-24-L-VP1-GP-ND
|
DigiKey | .050" EXTREME LPHPOWER 30 AMP SI Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0500 | Buy Now |
DISTI #
LPHS-08-24-L-VP1-G
|
Avnet Americas | Rectangular Power Connector, 32 Contacts, LPHS, PCB Mount, Press Fit, 1.27 mm, Receptacle - Trays (Alt: LPHS-08-24-L-VP1-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.8200 / $12.0500 | Buy Now |
DISTI #
200-LPHS0824LVP1GP
|
Mouser Electronics | Power to the Board .050" EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$3.9500 / $12.0500 | Order Now |
|
Onlinecomponents.com | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$5.8600 / $13.3300 | Buy Now |
DISTI #
000000000004065821
|
Sager | Power to the Board .050 EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$7.0500 / $12.0500 | Buy Now |
DISTI #
LPHS-08-24-L-VP1-GP
|
Avnet Abacus | Rectangular Power Connector, 32 Contacts, LPHS, PCB Mount, Press Fit, 1.27 mm, Receptacle (Alt: LPHS-08-24-L-VP1-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$5.8600 / $13.3300 | Buy Now |
DISTI #
5cd8fe03cd7c1c4c3851ccc3
|
Samtec | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.9500 / $12.0500 | Buy Now |
Part Details for LPHS-08-24-L-VP1-GP
LPHS-08-24-L-VP1-GP CAD Models
LPHS-08-24-L-VP1-GP Part Data Attributes
|
LPHS-08-24-L-VP1-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPHS-08-24-L-VP1-GP
Samtec Inc
Rectangular Power Connector, 24+8 Contact(s), Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Depth | 0.709 inch | |
Body Length | 2.863 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.099 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 |