Part Details for LPHS-06-20-S-RT2 by Samtec Inc
Overview of LPHS-06-20-S-RT2 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for LPHS-06-20-S-RT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPHS-06-20-S-RT2
|
Avnet Americas | Conn Power RCP 6Power/20Signal POS 12mm/1.27mm Solder RA Through Hole 44 Terminal 1 Port Tube - Bulk (Alt: LPHS-06-20-S-RT2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$6.9400 / $13.9500 | Buy Now |
DISTI #
000000000005475086
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$6.9400 / $13.9500 | Buy Now |
Part Details for LPHS-06-20-S-RT2
LPHS-06-20-S-RT2 CAD Models
LPHS-06-20-S-RT2 Part Data Attributes
|
LPHS-06-20-S-RT2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPHS-06-20-S-RT2
Samtec Inc
Rectangular Power Connector, 26 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.295 inch | |
Body Depth | 0.843 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S20P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for LPHS-06-20-S-RT2
This table gives cross-reference parts and alternative options found for LPHS-06-20-S-RT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPHS-06-20-S-RT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPHS-06-20-S-RT1 | Rectangular Power Connector, 26 Contact(s), Female, Solder Terminal | Samtec Inc | LPHS-06-20-S-RT2 vs LPHS-06-20-S-RT1 |