There are no models available for this part yet.
Overview of LPHS-04-24-S-RT2 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for LPHS-04-24-S-RT2 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-LPHS-04-24-S-RT2-ND
|
DigiKey | .050" EXTREME LPHPOWER 30 AMP SI Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3400 | Buy Now | |
DISTI #
LPHS-04-24-S-RT2
|
Avnet Americas | Connector Power Receptacle (4Power/24Signal) Position 12mm/1.27mm Solder Right Angle Through Hole 44 Terminal 1 Port - Trays (Alt: LPHS-04-24-S-RT2) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.8200 / $14.3400 | Buy Now | |
DISTI #
200-LPHS-04-24-S-RT2
|
Mouser Electronics | Power to the Board .050" EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$4.9600 / $14.3400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3600 / $16.7400 | Buy Now | ||
DISTI #
000000000006165590
|
Sager | Power to the Board .050 EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$8.8500 / $14.3400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$7.3600 / $16.7400 | Buy Now |
CAD Models for LPHS-04-24-S-RT2 by Samtec Inc
Part Data Attributes for LPHS-04-24-S-RT2 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.295 inch
|
Body Depth
|
0.843 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement
|
S24P4
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
HYBRID
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mixed Contacts
|
YES
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Terminal Length
|
0.142 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
28
|