Part Details for LPH333M016H7P3 by Aerovox Corporation
Overview of LPH333M016H7P3 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPH333M016H7P3
LPH333M016H7P3 CAD Models
LPH333M016H7P3 Part Data Attributes
|
LPH333M016H7P3
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
LPH333M016H7P3
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
Leakage Current | 0.0029 mA | |
Manufacturer Series | LPH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 7300 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LPH333M016H7P3
This table gives cross-reference parts and alternative options found for LPH333M016H7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPH333M016H7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC1C333C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LPH333M016H7P3 vs EETHC1C333C |
LGU1C333MHLB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LPH333M016H7P3 vs LGU1C333MHLB |
KMH16VN33000M35C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN | Chemi-Con | LPH333M016H7P3 vs KMH16VN33000M35C |
EETHC1C333D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LPH333M016H7P3 vs EETHC1C333D |
3HA1CVD339M40050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LPH333M016H7P3 vs 3HA1CVD339M40050 |
EETHC1C333DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LPH333M016H7P3 vs EETHC1C333DA |
16VXP33000MSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN | Rubycon Corporation | LPH333M016H7P3 vs 16VXP33000MSN35X40 |
ECEC1CA333DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LPH333M016H7P3 vs ECEC1CA333DB |
EETHC1C333CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LPH333M016H7P3 vs EETHC1C333CA |
LTH-16V333MS27#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, | TAIYO YUDEN | LPH333M016H7P3 vs LTH-16V333MS27#B |