Part Details for LPH1-04C24-3080-00 by New Energy LLC
Overview of LPH1-04C24-3080-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3080AE-G | Rochester Electronics LLC | Replacement for Intersil part number CA3080AE. Buy from authorized manufacturer Rochester Electronics. | |
LM3080N | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | |
CA3080M | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, PACKAGE-8 |
Price & Stock for LPH1-04C24-3080-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPH1-04C24-3080-00-ND
|
DigiKey | LED MOD XHP70.2 WH LNR STR 3000K Min Qty: 500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$47.5625 | Buy Now |
DISTI #
LPH1-04C24-3080-00
|
Avnet Americas | Cree XHP70.2 LED Module Linear 1x4 LEDs White 3000K 80 CRI 3-Step 12492lm 100W/115.2W - Trays (Alt: LPH1-04C24-3080-00) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$33.3060 / $40.0313 | Buy Now |
DISTI #
416-LPH104C24308000
|
Mouser Electronics | LED Lighting Modules XHP70.2 L2 Board 1x4 White-3000K 3660 lm RoHS: Compliant | 0 |
|
$47.5600 | Order Now |