Part Details for LPH1-02C24-5780-00 by New Energy LLC
Overview of LPH1-02C24-5780-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5780BCPZ-REEL7 | Analog Devices | 18bit, 1LSB, buffered Ref | |
AD5780ACPZ-REEL7 | Analog Devices | 18bit, 4LSB, buffered Ref | |
AD5780BCPZ | Analog Devices | 18bit, 1LSB, buffered Ref |
Price & Stock for LPH1-02C24-5780-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-LPH1-02C24-5780-00-ND
|
DigiKey | LED MODULE 5700K LINEAR Min Qty: 500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.9868 | Buy Now |
DISTI #
LPH1-02C24-5780-00
|
Avnet Americas | - Trays (Alt: LPH1-02C24-5780-00) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$17.6670 / $21.2344 | Buy Now |
DISTI #
416-LPH102C245780
|
Mouser Electronics | LED Lighting Modules XHP70.2 L2 Board 1x2 White-5700K 3660 lm RoHS: Compliant | 0 |
|
$28.8400 | Order Now |