Part Details for LPFCM14-A-D14 by Panduit Corp
Overview of LPFCM14-A-D14 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPFCM14-A-D14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1418
|
Newark | Lpfcm Type Low Profile Adhesive Backed Flat Cable Mount, Nylon (Polyamide) Material, Gray Color Rohs Compliant: Yes |Panduit LPFCM14-A-D14 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$359.0300 / $435.6200 | Buy Now |
DISTI #
298-19932-ND
|
DigiKey | CBL CLAMP FLAT GRAY ADH FASTENER Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
692 In Stock |
|
$0.6784 / $0.7700 | Buy Now |
DISTI #
LPFCM14-A-D14
|
Avnet Americas | Cable Accessories Flat Cable Mount Nylon 6.6 Gray - Bulk (Alt: LPFCM14-A-D14) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.6668 | Buy Now |
DISTI #
644-LPFCM14-A-D14
|
Mouser Electronics | Cable Mounting & Accessories Low Prof Flat Cable Mount Adhesive RoHS: Compliant | 0 |
|
$0.7660 / $1.1500 | Order Now |
DISTI #
PANLPFCM14-A-D14
|
Heilind Electronics | Low Profile Flat Cable Mount, Adhesive, 1.4'' (35.6mm) W, CR | Americas - 2004 in Stock |
|
$0.7365 / $0.7721 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Flat Cable Mount Nylon 6.6 Gray RoHS: Compliant | 2500 Factory Stock |
|
$0.6700 / $0.7800 | Buy Now |
DISTI #
PANLPFCM14-A-D14
|
Interstate Connecting Components | Low Profile Flat Cable Mount, Adhesive, 1.4'' (35.6mm) W, CR | 601 |
|
$0.7365 / $0.7721 | Buy Now |
DISTI #
000000000000047177
|
Sager | Cable Mounting & Accessories Low Prof Flat Cable Mount Adhesive Min Qty: 1000 | 0 |
|
$0.5838 / $0.6137 | Buy Now |
|
Master Electronics | Cable Accessories Flat Cable Mount Nylon 6.6 Gray RoHS: Compliant | 2500 Factory Stock |
|
$0.6700 / $0.7800 | Buy Now |
Part Details for LPFCM14-A-D14
LPFCM14-A-D14 CAD Models
LPFCM14-A-D14 Part Data Attributes
|
LPFCM14-A-D14
Panduit Corp
Buy Now
|
Compare Parts:
LPFCM14-A-D14
Panduit Corp
|
Samacsys Manufacturer | Panduit |