Part Details for LPF75W-55-PC2500-RD by Eptronics Inc
Results Overview of LPF75W-55-PC2500-RD by Eptronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPF75W-55-PC2500-RD Information
LPF75W-55-PC2500-RD by Eptronics Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for LPF75W-55-PC2500-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2367-LPF75W-55-PC2500-RD-ND
|
DigiKey | Prog 10~55V@350~2500mA, Dimming Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$68.0500 | Buy Now |