Part Details for LPF-C051304S by ITW Lumex
Overview of LPF-C051304S by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for LPF-C051304S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M8988
|
Newark | 3Mm 5 Pos Right Angle Smt Light Pipe |Lumex LPF-C051304S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
LPF-C051304S-ND
|
DigiKey | 5 UNIT STACKABLE RIGHT ANGLE SMT Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8389 | Buy Now |
DISTI #
696-LPF-C051304S
|
Mouser Electronics | LED Light Pipes 5 UNIT R/A SMT CLEAR RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
DISTI #
71495386
|
RS | 3mm 5 POS RIGHT ANGLE SMT LIGHT PIPE | Lumex LPF-C051304S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $2.1400 | RFQ |
|
Onlinecomponents.com | Light Pipe - 5 Wide - Rigid - Round with Flat Top Lens Style - 2.80mm Lens Size - Board Mount, Press Fit, Right Angle. RoHS: Compliant |
1500 In Stock |
|
$1.6300 / $2.6800 | Buy Now |
DISTI #
68462233
|
Verical | Right Angle SMT Light Pipe RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2320 | Americas - 1500 |
|
$2.3798 / $3.5497 | Buy Now |
|
Master Electronics | Light Pipe - 5 Wide - Rigid - Round with Flat Top Lens Style - 2.80mm Lens Size - Board Mount, Press Fit, Right Angle. RoHS: Compliant |
1500 In Stock |
|
$1.6300 / $2.6800 | Buy Now |