Part Details for LPF-60-42 by Mean Well
Overview of LPF-60-42 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP807L | Coilcraft Inc | Low Pass Filter | |
S3LP218L | Coilcraft Inc | Low Pass Filter | |
S3LP158L | Coilcraft Inc | Low Pass Filter |
Price & Stock for LPF-60-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2309
|
Newark | Led Driver, Const Current/Volt, 60.06W Rohs Compliant: Yes |Mean Well LPF-60-42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3200 / $43.4500 | Buy Now |
DISTI #
1866-3216-ND
|
DigiKey | LED DVR CCCV ACDC 25.2-42V 1.43A Min Qty: 1 Lead time: 12 Weeks Container: Box |
51 In Stock |
|
$28.9604 / $34.6400 | Buy Now |
DISTI #
LPF-60-42
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPF-60-42) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$24.4000 / $27.6000 | Buy Now |
DISTI #
709-LPF60-42
|
Mouser Electronics | LED Power Supplies 60.06W 42V 1.43A LED PS W/PFC RoHS: Compliant | 12 |
|
$28.9600 / $32.3800 | Buy Now |
DISTI #
70387912
|
RS | Power Supply, AC-DC,42V,1.43A,100-305V In, Enclosed, PFC, LED Driver, LPF-60 Series | MEAN WELL LPF-60-42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 22 |
|
$30.4400 / $34.9900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 60.06W, 1430mA, 25.2-42V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$28.9600 / $30.4100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr/Volt - 60.06W - Fixed: 42 Vdc @ 1,430mA (1.43A) - Dim: No RoHS: Compliant |
39 In Stock 3 Factory Stock |
|
$24.4000 / $27.6000 | Buy Now |
DISTI #
63326129
|
Verical | AC/DC LED Power Supply 60.06W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2115 | Americas - 37 |
|
$31.2225 / $37.6464 | Buy Now |
DISTI #
77357284
|
Verical | AC/DC LED Power Supply 60.06W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$28.3812 / $29.8412 | Buy Now |
DISTI #
LPF-60-42
|
TME | Power supply: switching, LED, 60.06W, 42VDC, 1.43A, 90÷305VAC, IP67 Min Qty: 1 | 6 |
|
$24.4000 / $27.6000 | Buy Now |
Part Details for LPF-60-42
LPF-60-42 CAD Models
LPF-60-42 Part Data Attributes
|
LPF-60-42
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPF-60-42
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 60.06W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 127 TO 431 VDC VOLTAGE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, EAC | |
Control Mode | VOLTAGE AND CURRENT | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-W | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.43 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 25.2 V | |
Output Voltage-Nom | 42 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60.06 W | |
Trim/Adjustable Output | NO |