Part Details for LPF-60-24 by Mean Well
Overview of LPF-60-24 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP807L | Coilcraft Inc | Low Pass Filter | |
S3LP218L | Coilcraft Inc | Low Pass Filter | |
S3LP158L | Coilcraft Inc | Low Pass Filter |
Price & Stock for LPF-60-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3213-ND
|
DigiKey | LED DVR CC/CV ACDC 14.4-24V 2.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
2651 In Stock |
|
$24.6832 / $27.6000 | Buy Now |
DISTI #
LPF-60-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPF-60-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$24.4000 / $27.6000 | Buy Now |
DISTI #
709-LPF60-24
|
Mouser Electronics | LED Power Supplies 60W 24V 2.5A LED PS W/PFC RoHS: Compliant | 86 |
|
$24.2800 / $27.6000 | Buy Now |
DISTI #
70069689
|
RS | Power Supply, AC-DC,24V,2.5A,100-305V In, Enclosed, PFC, LED Driver, LPF-60 Series | MEAN WELL LPF-60-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 14 |
|
$29.9000 | Buy Now |
|
Future Electronics | 100 - 277Vac, 60W, 2500mA, 14.4-24V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$28.9600 / $30.4100 | Buy Now |
|
Onlinecomponents.com | AC-DC Single output LED driver Mix mode (CV+CC), Output 24Vdc at 2.5A, cable output RoHS: Compliant |
347 In Stock |
|
$24.4000 / $27.6000 | Buy Now |
DISTI #
70832163
|
Verical | AC/DC LED Power Supply 60W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2239 | Americas - 336 |
|
$28.7059 / $32.4706 | Buy Now |
DISTI #
77347832
|
Verical | AC/DC LED Power Supply 60W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 61 |
|
$28.3500 / $32.0740 | Buy Now |
DISTI #
LPF-60-24
|
TME | Power supply: switching, LED, 60W, 24VDC, 2.5A, 90÷305VAC, IP67 Min Qty: 1 | 61 |
|
$24.4000 / $27.6000 | Buy Now |
DISTI #
000000000003771065
|
Sager | LED Power Supplies 60W 24V 2.5A LED PS W/PFC Min Qty: 1 | 1029 |
|
$24.4000 / $27.6000 | Buy Now |
Part Details for LPF-60-24
LPF-60-24 CAD Models
LPF-60-24 Part Data Attributes
|
LPF-60-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPF-60-24
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 60W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 127 TO 431 VDC VOLTAGE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, EAC | |
Control Mode | VOLTAGE AND CURRENT | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-W | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO |