Part Details for LPF-25D-12 by Mean Well
Overview of LPF-25D-12 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LPF-25D-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2278
|
Newark | Led Driver, Constant Current, 25.2W Rohs Compliant: Yes |Mean Well LPF-25D-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3300 | Buy Now |
DISTI #
1866-3183-ND
|
DigiKey | LED DRVR CC AC/DC 6.6-12V 2.1A Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$22.4188 / $25.7700 | Buy Now |
DISTI #
LPF-25D-12
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 12V 2.1A - Boxed Product (Development Kits) (Alt: LPF-25D-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$21.2000 / $23.9000 | Buy Now |
DISTI #
709-LPF25D-12
|
Mouser Electronics | LED Power Supplies 25.2W 12V 2.1A Dimming LED PS IP67 RoHS: Compliant | 10 |
|
$22.4100 / $25.3200 | Buy Now |
DISTI #
70273008
|
RS | Power Supply, AC-DC,12V,2.1A,100-305V In, Enclosed, PFC, LED Driver, LPF-25D Series | MEAN WELL LPF-25D-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$23.8400 / $25.7700 | Buy Now |
DISTI #
70248288
|
RS | Power Supply, AC-DC, 12V@2.1A, 90-305V In, Encapsulated, Panel, LED Driver, LPF Series | MEAN WELL LPF-25D-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$23.8400 / $25.7700 | Buy Now |
|
Future Electronics | 100 - 277Vac, 25.2W, 2100mA, 6.6-12V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$25.1200 / $26.3700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 25.2W - Fixd:12 Vdc @ 2,100mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
20 In Stock |
|
$21.2000 / $23.9000 | Buy Now |
DISTI #
77346672
|
Verical | AC/DC LED Power Supply 25.2W Single 6-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 42 |
|
$31.1212 | Buy Now |
DISTI #
68020531
|
Verical | AC/DC LED Power Supply 25.2W Single 6-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1914 | Americas - 19 |
|
$28.4558 / $30.7990 | Buy Now |
Part Details for LPF-25D-12
LPF-25D-12 CAD Models
LPF-25D-12 Part Data Attributes
|
LPF-25D-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPF-25D-12
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 25.2W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CSA, EAC, EN, UL | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 6.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25.2 W | |
Trim/Adjustable Output | NO |