Part Details for LPF-25-24 by Mean Well
Overview of LPF-25-24 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPF-25-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2272
|
Newark | Led Driver, Constant Current/Volt, 25.2W Rohs Compliant: Yes |Mean Well LPF-25-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9200 | Buy Now |
DISTI #
1866-3177-ND
|
DigiKey | LED DVR CCCV ACDC 13.2-24V 1.05A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$22.8132 / $26.6700 | Buy Now |
DISTI #
LPF-25-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPF-25-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$19.5000 / $22.0000 | Buy Now |
DISTI #
709-LPF25-24
|
Mouser Electronics | LED Power Supplies 25.2W 24V 1.05A 90-305Vac LED PS RoHS: Compliant | 1 |
|
$22.2900 / $25.5100 | Buy Now |
DISTI #
70248286
|
RS | Power Supply, AC-DC,24V,1.05A,100-305V In, Enclosed, PFC, LED Driver, LPF-25 Series | MEAN WELL LPF-25-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$24.0000 / $26.6700 | Buy Now |
|
Future Electronics | 100 - 277Vac, 25.2W, 1050mA, 13.2-24V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$23.0600 / $24.2100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 25.2W - Fixed:24 Vdc @ 1 -050mA - Dim: No. RoHS: Compliant |
186 In Stock |
|
$19.5000 / $22.0000 | Buy Now |
DISTI #
73501667
|
Verical | AC/DC LED Power Supply 25.2W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 186 |
|
$24.7619 / $28.3505 | Buy Now |
DISTI #
LPF-25-24
|
TME | Power supply: switched-mode, LED, 25.2W, 24VDC, 1.05A, 90÷305VAC Min Qty: 1 | 0 |
|
$19.5000 / $22.0000 | RFQ |
DISTI #
000000000003907669
|
Sager | LED Power Supplies 25.2W 24V 1.05A 90-305Vac LED PS Min Qty: 1 | 2537 |
|
$19.4900 / $22.0400 | Buy Now |
Part Details for LPF-25-24
LPF-25-24 CAD Models
LPF-25-24 Part Data Attributes:
|
LPF-25-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPF-25-24
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |