Part Details for LPF-16D-48 by Mean Well
Overview of LPF-16D-48 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LPF-16D-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2267
|
Newark | Led Driver, Constant Current, 16.32W Rohs Compliant: Yes |Mean Well LPF-16D-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$26.7200 | Buy Now |
DISTI #
1866-3172-ND
|
DigiKey | LED DRVR CC AC/DC 26.4-48V 340MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
31 In Stock |
|
$20.6284 / $23.6900 | Buy Now |
DISTI #
LPF-16D-48
|
Avnet Americas | LED DRVR Module 1-CH PWM IP30 48V 0.34A - Boxed Product (Development Kits) (Alt: LPF-16D-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$19.3000 / $21.9000 | Buy Now |
DISTI #
709-LPF16D-48
|
Mouser Electronics | LED Power Supplies 16.32W 48V 0.34A Dimming LED PS RoHS: Compliant | 2 |
|
$20.6200 / $23.6900 | Buy Now |
DISTI #
70248284
|
RS | Power Supply, AC-DC,48V,0.34A,100-305V In, Enclosed, PFC, LED Driver, LPF-16D Series | MEAN WELL LPF-16D-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1900 | RFQ |
|
Future Electronics | 100 - 277Vac, 16.32W, 340mA, 26.4-48V, [0-10V, PWM...], IP30 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$22.9200 / $24.0700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 16.32W - Fixd: 48 Vdc @ 340mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$19.3000 / $21.9000 | Buy Now |
DISTI #
LPF-16D-48
|
TME | Power supply: switched-mode, LED, 16.32W, 48VDC, 0.34A, 90÷305VAC Min Qty: 1 | 10 |
|
$19.3000 / $21.9000 | Buy Now |
DISTI #
000000000003800490
|
Sager | LED Power Supplies 16.32W 48V 0.34A Dimming LED PS Min Qty: 1 | 71 |
|
$19.3200 / $21.8500 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 16.32W - Fixd: 48 Vdc @ 340mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$19.3000 / $21.9000 | Buy Now |
Part Details for LPF-16D-48
LPF-16D-48 CAD Models
LPF-16D-48 Part Data Attributes:
|
LPF-16D-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPF-16D-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |