LPEG30SR-TMQ
Description: Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle

Overview of LPEG30SR-TMQ by Crane Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for LPEG30SR-TMQ by Crane Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPEG30SR-TMQ by Crane Connectors

LPEG30SR-TMQ
Crane Connectors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRANE CONNECTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
SQUARE TAIL, LOW PROFILE
Body Breadth
0.096 inch
Body Depth
0.15 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN-PB ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
Insulation Resistance
50000000000 Ω
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
100u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
Want to compare parts?
  1. LPEG30SR-TMQ
    Crane Connectors
    Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPEG30SR-TMQ by Crane Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPEG30SR-TMQ by Crane Connectors

Select Manufacturer
Which Manufacturer of LPEG30SR-TMQ would you like to use for your alert(s)?
  • Please alert me when LPEG30SR-TMQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPEG30SR-TMQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPEG30SR-TMQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPEG30SR-TMQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPEG30SR-TMQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPEG30SR-TMQ by Crane Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: