Part Details for LPE6012CV by ESPE Group
Overview of LPE6012CV by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPE6012CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPE6012CV
|
TME | Power supply: switching, LED, 60W, 12VDC, 5A, 220÷240VAC, IP67, 85% Min Qty: 1 | 736 |
|
$15.1300 / $18.0600 | Buy Now |