Part Details for LPDA-8003 by TDK Corporation
Overview of LPDA-8003 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338003XXXFP | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
UPD780034AGK(A)-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / | |
UPD780032AYGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part Details for LPDA-8003
LPDA-8003 CAD Models
LPDA-8003 Part Data Attributes
|
LPDA-8003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LPDA-8003
TDK Corporation
Yagi Antenna, 800MHz Min, 3000MHz Max, 8dB Gain,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 8 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 800 MHz | |
Polarization | HORIZONTAL OR VERTICAL | |
RF/Microwave Device Type | YAGI ANTENNA | |
VSWR-Max | 2 |