LPD64:6-BW-6000:6-SEC by: Tektronix Inc

Part Details for LPD64:6-BW-6000:6-SEC by Tektronix Inc

Overview of LPD64:6-BW-6000:6-SEC by Tektronix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADXRS652BBGZ-RL Analog Devices ±250°/sec Yaw Rate Industrial
ADIS16137BMLZ Analog Devices ±1000°/sec Precision Angular R
ADXRS652BBGZ Analog Devices ±250°/sec Yaw Rate Industrial

Price & Stock for LPD64:6-BW-6000:6-SEC

Part # Distributor Description Stock Price Buy
DISTI # 32AH8143
Newark Low Profile Digitizer, 4Ch, 6Ghz/66.67Ps, Product Range:6 Series, Scope Channels:4 Analog, Bandwidth:6Ghz, Sampling Rate:25Gsps, Display Memory Depth:125 Mpts, Calculated Rise Time:66.67Ps, Scope Display Type:-, Plug Type:- Rohs Compliant: Yes |Tektronix LPD64:6-BW-6000:6-SEC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5
  • 1 $83,005.0000
$83,005.0000 Buy Now

Part Details for LPD64:6-BW-6000:6-SEC

LPD64:6-BW-6000:6-SEC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPD64:6-BW-6000:6-SEC by Tektronix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPD64:6-BW-6000:6-SEC by Tektronix Inc

Select Manufacturer
Which Manufacturer of LPD64:6-BW-6000:6-SEC would you like to use for your alert(s)?
  • Please alert me when LPD64:6-BW-6000:6-SEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPD64:6-BW-6000:6-SEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPD64:6-BW-6000:6-SEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPD64:6-BW-6000:6-SEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPD64:6-BW-6000:6-SEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPD64:6-BW-6000:6-SEC by Tektronix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: