Part Details for LPD64:6-BW-1000:6-SEC by Tektronix Inc
Overview of LPD64:6-BW-1000:6-SEC by Tektronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for LPD64:6-BW-1000:6-SEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8145
|
Newark | Low Profile Digitizer, 4Ch, 1Ghz, 400Ps, Product Range:6 Series, Scope Channels:4 Analog, Bandwidth:1Ghz, Sampling Rate:25Gsps, Display Memory Depth:125 Mpts, Calculated Rise Time:400Ps, Scope Display Type:-, Plug Type:- Rohs Compliant: Yes |Tektronix LPD64:6-BW-1000:6-SEC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$35,805.0000 | Buy Now |