Part Details for LPD5010-104MEC by Coilcraft Inc
Overview of LPD5010-104MEC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5010-104MEC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5010-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5010-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for LPD5010-104MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPD5010-104MEC
|
Mouser Electronics | Coupled Inductors Coupled Inductor 20% 210mA 8Ohms RoHS: Compliant | 0 |
|
Order Now | |
|
Coilcraft Direct | Power inductor, dual-wound, 20% tol, SMT, RoHS, halogen free RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now |
Part Details for LPD5010-104MEC
LPD5010-104MEC CAD Models
LPD5010-104MEC Part Data Attributes
|
LPD5010-104MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPD5010-104MEC
Coilcraft Inc
General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 8 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.21 A | |
Self Resonance Frequency | 11.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum - with Glass Frit | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPD5010-104MEC
This table gives cross-reference parts and alternative options found for LPD5010-104MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPD5010-104MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPD5010-104MSB | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 5050-10M | Coilcraft Inc | LPD5010-104MEC vs LPD5010-104MSB |
LPD5010-104MSC | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 5050-10M | Coilcraft Inc | LPD5010-104MEC vs LPD5010-104MSC |
LPD5010-104MTD | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, ROHS COMPLIANT | Coilcraft Inc | LPD5010-104MEC vs LPD5010-104MTD |
LPD5010-104MED | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | LPD5010-104MEC vs LPD5010-104MED |
LPD5010-104MTC | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, ROHS COMPLIANT | Coilcraft Inc | LPD5010-104MEC vs LPD5010-104MTC |
LPD5010-104MTB | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, ROHS COMPLIANT | Coilcraft Inc | LPD5010-104MEC vs LPD5010-104MTB |