Part Details for LPD4012-564MLC by Coilcraft Inc
Overview of LPD4012-564MLC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPD4012-564MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Power inductor, dual-wound, 20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 634 |
|
Buy Now |
Part Details for LPD4012-564MLC
LPD4012-564MLC CAD Models
LPD4012-564MLC Part Data Attributes
|
LPD4012-564MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPD4012-564MLC
Coilcraft Inc
General Purpose Inductor, 560uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |